Surface mount right-angle power connector featuring 2 male pin contacts on a 3mm pitch. This 2-circuit receptacle offers a 5A current rating and 250V AC/DC voltage rating. Constructed with brass contacts plated in tin, it boasts a black, UL94 V-0 flammability rated housing. Operating temperature range is -40°C to 105°C, with lead-free and low halogen compliance.
Molex 43650-0209 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 5.57mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.