Right angle male pin header, 2 circuits, 1 row, 3mm pitch, 5A current rating, 600V voltage rating. Features brass contacts with tin plating, black insulator, and surface mount termination. Operates from -40°C to 105°C, with a depth of 9.9mm and length of 13.65mm. Packaged on tape and reel, this RoHS compliant component is suitable for board-to-board applications.
Molex 43650-0212 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 9.9mm |
| Length | 13.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2880 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
