2-position, right-angle male header for surface mount applications. Features brass contacts with gold plating, a 3mm pitch, and a 5A current rating. Operates within a -40°C to 105°C temperature range and supports up to 250V AC / 600V DC. Housing is black, UL94 V-0 flammability rated, low halogen, and glow wire compliant. Terminated via solder, suitable for wire gauges 30-20 AWG.
Molex 43650-0214 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 5.57mm |
| Housing Color | Black |
| Length | 9.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2880 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.