
2-position, 1-row male header for power applications. Features 3mm pitch, vertical orientation, and through-hole mounting with kinked pin termination. Constructed with brass contacts and gold plating, it offers a 5A current rating and 600V voltage rating. Operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards.
Molex 43650-0217 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3264 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Kinked Pin |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
