
Rectangular power connector featuring 2 male contacts with brass, tin-plated terminals. This surface mount terminal offers a 3mm pitch, 2 circuits, and 1 row configuration. Rated for 600V DC and 5A, it operates between -40°C and 105°C. The connector is UL94 V-0 flammability rated, low halogen, glow wire compliant, and RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |