
Rectangular power connector featuring 3 male contacts with solder termination. This right-angle, through-hole mount receptacle offers a 3mm pitch and a 5A current rating. Constructed with brass contacts and tin plating, it operates within a temperature range of -40°C to 105°C and supports up to 250V AC. The black housing is UL94 V-0 flammability rated, low halogen, and RoHS compliant.
Molex 43650-0300 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin, Lead |
| Current Rating | 5A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 14.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2975 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
