Molex 43650-0307 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.