
Molex 43650-0310-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0310-P to view detailed technical specifications.
No datasheet is available for this part.
