Molex 43650-0320 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.