Vertical SMT header with 3 circuits, 3 positions, and 1 row. Features brass contacts with 30µin gold plating, rated for 5A and 600V. Operates within a temperature range of -40°C to 105°C. Black housing is low halogen, glow wire compliant, and RoHS compliant. Packaged in tape and reel for surface mount applications.
Molex 43650-0326 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
