Rectangular power connector featuring 4 circuits and 4 male contacts with gold-plated brass construction. This right-angle, through-hole receptacle offers a 3mm pitch and a 5A current rating, with a voltage rating of 600V (DC rated 250V). The black housing is UL94 V-0 flammability rated, low halogen, lead-free, and ROHS compliant, operating within a temperature range of -40°C to 105°C. Glow wire compliant and supplied in tray packaging.
Molex 43650-0401 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2380 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.