Molex 43650-0419 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.57mm |
| Length | 15.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.