Rectangular power connector, 5 circuits, male, right-angle through-hole mount. Features brass contacts with tin plating, a 5A current rating, and a 600V voltage rating. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Operating temperature range is -40°C to 105°C.
Molex 43650-0500 technical specifications.
| Additional Feature | POLARIZED |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 9.9mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 18.65mm |
| Manufacturer Series | 43650 |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 2023 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
