Rectangular power connector featuring a 5-contact, male configuration with a right-angle, through-hole mounting orientation. This receptacle utilizes brass contacts with gold plating, offering a 5A current rating and a 600V voltage rating. The black housing is UL94 V-0 flammability rated, lead-free, low halogen, and glow wire compliant, operating within a -40°C to 105°C temperature range.
Molex 43650-0501 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2023 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.