
This right angle power connector features a 5-position design with a current rating of 5A and a voltage rating of 600V. It is constructed with brass contacts plated with gold and has a halogen-free design. The connector is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tray packaging with 2023 pieces per package and has a pitch of 3mm.
Molex 43650-0502 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2023 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0502 to view detailed technical specifications.
No datasheet is available for this part.
