
Rectangular power connector featuring 6 male pin contacts made of brass with tin plating. This right-angle, through-hole mount receptacle offers a 3mm pitch and a 6-circuit configuration. Rated for 600V DC and 5A current, it operates within a temperature range of -40°C to 105°C. The black housing is UL94 V-0 flammability rated, low halogen, glow wire compliant, and RoHS compliant.
Molex 43650-0603 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
