Molex 43650-0626 technical specifications.
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Vertical |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.