Molex 43650-0630 technical specifications.
| Package/Case | 0630 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Board |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1530 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.