Molex 43650-0700 technical specifications.
| Color | Black |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.