Rectangular header connector with 7 positions and 7 circuits, featuring a 3mm pitch and right-angle orientation for through-hole mounting. Male pin contacts made of brass with gold plating offer a 5A current rating and 600V voltage rating. The black housing is low halogen, glow wire compliant, and operates within a -40°C to 105°C temperature range.
Molex 43650-0701 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.