Right-angle, surface-mount connector with a 3mm pitch, featuring 7 circuits and 7 male pin contacts. Constructed with brass contacts and gold plating, it offers a 5A current rating and a 250V voltage rating. The black housing is UL94 V-0 flammability rated, low halogen, and glow wire compliant, operating within a -40°C to 105°C temperature range.
Molex 43650-0713 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 6.07mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.