Rectangular power connector featuring 8 contacts and 8 positions with a 3mm pitch. This right-angle receptacle offers a 600V voltage rating and a 5A current rating. Constructed with brass contacts and gold plating, it operates within a temperature range of -40°C to 125°C. The connector is low halogen, glow wire compliant, and RoHS compliant, with a tin plating on the termination.
Molex 43650-0805 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 9.9mm |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 6.07mm |
| Length | 27.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1309 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.