
PCB mount header connector featuring a right-angle orientation and 9 male pin contacts. This component offers a 3mm pitch and a 5A current rating, with gold-plated brass contacts for reliable conductivity. Designed for through-hole mounting, it operates within a temperature range of -40°C to 105°C and boasts a 600V voltage rating. The black housing is halogen-free and glow wire compliant, with tin plating on the solder termination.
Molex 43650-0901 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
