Right angle male power connector with 9 circuits and 9 male pin contacts. Features a 3mm pitch, surface mount termination, and a brass contact material with gold plating. Rated for 600V voltage and 5A current, with a black insulator and housing. Operates within a temperature range of -40°C to 105°C.
Molex 43650-0913 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 4.37mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.