Rectangular power connector featuring 10 male contacts with solder termination. This right-angle, through-hole mount receptacle offers a 3mm pitch and a 5A current rating. Constructed with brass, tin-plated contacts, it operates within a temperature range of -40°C to 105°C and boasts a 600V voltage rating. The black housing is UL94 V-0 flammability rated and compliant with glow wire standards, while also being low halogen.
Molex 43650-1000 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Length | 3.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.