12-circuit, right-angle male header with a 3mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, offering a 5A current rating and 600V voltage rating. Operates within a temperature range of -40°C to 105°C, with a black housing and tin termination. This RoHS compliant component is supplied in tray packaging.
Molex 43650-1200 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.