Molex 43650-1531 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1734 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-1531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.