
This Molex connector features a black color with brass contact material and gold plating. It has a current rating of 5A and a voltage rating of 600V. The connector is designed for surface mount applications and is packaged in a tray with 2550 pieces per unit. It is compliant with glow wire and Reach SVHC regulations.
Molex 436500319 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2550 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Kinked Pin |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 436500319 to view detailed technical specifications.
No datasheet is available for this part.
