
This Molex connector features a terminal pitch of 3mm and a straight body orientation. It is designed for surface mount applications and has three contacts. The termination method is solder and the polarization type is center key.
Molex 436500350 technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Polarization Type | Center Key |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 436500350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.