Molex 436500706 technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Product Length (mm) | 24.65 |
| Product Depth (mm) | 9.9 |
| Product Height (mm) | 5.57 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Micro-Fit 3.0™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 436500706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.