The Molex 436500729 is a 7-pin HDR power connector with a 3mm pitch, rated for 600V and 8.5A per contact. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -40°C to 105°C.
Molex 436500729 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Micro-Fit 3.0™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 436500729 to view detailed technical specifications.
No datasheet is available for this part.