Molex 436500812 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Micro-Fit 3.0™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 436500812 to view detailed technical specifications.
No datasheet is available for this part.