Molex 43680-1005 technical specifications.
| Contact Gender | Male |
| Current Rating | 18A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43680 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 43680-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
