
2-position, 1-row male connector housing with a 7.5mm pitch. Features a 18A current rating and 600V working voltage, suitable for 14AWG wire. Constructed from black, UL94 V-0 rated, low halogen material, this straight, cable-mount connector operates between -40°C and 75°C. It is RoHS compliant and glow wire compliant.
Molex 43680-2002 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Current Rating | 18A |
| Depth | 35.56mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43680 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| Width | 19.15mm |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43680-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
