Molex 43680-2002-P technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 43680-2002-P to view detailed technical specifications.
No datasheet is available for this part.