
Five-position, straight male plug connector with 7.50mm pitch. Features male blade contacts, a 600V DC rated voltage, and an 18A current rating. Constructed with black Nylon insulation, this free-hanging, cable-mount component is UL94 V-0 flammability rated and compliant with glow wire standards. It supports wire gauges from 18AWG to 14AWG and operates within a temperature range of -40°C to 75°C.
Molex 43680-2005 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Blade |
| Current Rating | 18A |
| Depth | 35.56mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Sabre™ 43680 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 600V |
| Width | 19.15mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43680-2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
