Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Bulk
Molex 43693-0007 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 57 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 14.1 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 43693-0007 to view detailed technical specifications.
No datasheet is available for this part.