Molex 43693-0014 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 14.1 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 43693-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.