Molex 43693-0023 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 43693 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43693-0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.