Molex 43810-1008 technical specifications.
| Package/Case | SMC |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 960 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 43810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 43810-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.