Molex 43838-0401 technical specifications.
| Contact Gender | Male |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ Compodre™ 43838 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43838-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.