Molex 43838-0501 technical specifications.
| Contact Gender | Male |
| Current Rating | 8A |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr Compodre 43838 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43838-0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.