
Right Angle Modular Connector, Female, 6 Positions, 4 Loaded Positions, 1 Port, 1.5A Current Rating, 150V AC/DC Voltage Rating. Features 2.04mm pitch, gold-plated bronze contacts, and a black housing. Through-hole termination with solder contacts. Operating temperature range of -40°C to 85°C. UL and CSA approved, UL94 V-0 flammability rating, and RoHS compliant.
Molex 43860-0003 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14.99mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.52inch |
| Housing Color | Black |
| Length | 15.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.04mm |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.