Shielded, right-angle modular connector featuring 6 positions with 4 loaded contacts. This female, through-hole component offers a 1.5A current rating and 150V AC/DC voltage rating. Constructed with bronze contacts plated in gold, it utilizes a solder termination method and a black, UL94 V-0 rated housing. Operating within a -40°C to 85°C temperature range, it includes a locking mechanism for secure connection.
Molex 43860-0006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.