
Right-angle, shielded modular connector featuring 6 positions and 6 contacts. This female USB-A connector offers gold-plated bronze and brass contacts with tin plating, rated for 1.5A and 150V AC. Designed for surface mount and through-hole termination, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Approvals include UL and CSA, with RoHS compliance.
Molex 43860-0012 technical specifications.
| Approvals | UL, CSA |
| Color | Black, Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.533inch |
| Length | 0.645inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Ways | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| Plating | Tin |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| Width | 16.38mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
