
8-position, 8-contact female modular connector with a right-angle, through-hole termination. Features gold-plated bronze and brass contacts, a black housing, and a shielded design. Rated for 1.5A and 150V AC/DC, with a pitch of 2.04mm. Operating temperature range of -40°C to 85°C. UL and CSA approved, UL94 V-0 flammability rating, and RoHS compliant.
Molex 43860-0013 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.533inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Plating | Tin |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 13.53mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
