Shielded, right-angle modular connector featuring 6 positions and 6 contacts. This female I/O connector offers a 1.5A current rating and 150V voltage rating, with gold-plated bronze and brass contacts. Designed for through-hole and surface mount applications, it operates within a -40°C to 85°C temperature range and boasts UL94 V-0 flammability. Approvals include UL and CSA, with a black housing and tray packaging.
Molex 43860-0015 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.533inch |
| Housing Color | Black |
| Length | 0.645inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
