
Shielded, right-angle USB-A female connector with a low-profile, inverted design. Features 6 contacts on 6 positions with a 2.04mm pitch, rated for 1.5A and 150V. Constructed with bronze and brass contacts, gold plated for reliable conductivity, and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C and mounts via through-hole termination. This RoHS compliant component is supplied in trays.
Molex 43860-0026 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.