
Shielded, right-angle USB-A connector featuring 8 positions and 8 loaded contacts. This female connector offers a 1.5A current rating and 150V voltage rating, with gold-plated bronze and brass contacts. It has a through-hole termination and a black housing with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C.
Molex 43860-1010 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 16.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 13.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.