
Shielded, right-angle USB connector featuring 8 positions and 8 loaded contacts. This female component offers a 1.5A current rating and a 150V AC voltage rating, with gold-plated bronze and brass contacts. Designed for through-hole mounting, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The black housing measures 16.38mm in length and 15.75mm in depth, with a 2.04mm pitch, and is RoHS compliant.
Molex 43860-1016 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 16.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| RoHS Compliant | Yes |
| Series | 43860 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43860-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.